The 29-311-12A is a high-power monostable DC relay from the KISSLING Series 29. It features a 300A contact current rating and is designed for applications requiring high-performance switching in demanding environments. The relay utilizes a 1 Form X SPST-NO-DM contact arrangement and is rated for a coil voltage range typical of 24V systems (18-32 VDC). It is built with high-grade sealing for environmental protection.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 300A |
| Coil Voltage Rating | 24VDC |
| Coil Voltage (Min/Max) | 18 / 32VDC |
| Contact Arrangement | 1 Form X (SPST-NO-DM) |
| Coil Magnetic System | Monostable |
| Current Type | DC |
| RoHS | Compliant |