
This 2-position, 1-row male header is designed for wire-to-board applications, featuring a 1.5mm pitch and straight, through-hole mounting orientation. It offers a 2A contact current rating with tin-plated brass male pin contacts and a 2.4mm mating length. The natural colored nylon housing is UL94 V-0 flammability rated, with a maximum operating temperature of 221°C. This connector system includes mating alignment and retention features.
TE Connectivity 292207-2 technical specifications.
| Approvals | UL |
| Backwall/Post Interruptions | No (Without) |
| Connector System | Wire-to-Board |
| Contact Current Rating | 2A |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 2.4mm |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 4.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.33inch |
| Housing Color | Natural |
| Insulation Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.216inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2750 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 1.5mm |
| Plating Thickness | 2um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Mini CT |
| Shape | Rectangular |
| Strain Relief | No (Without) |
| Tail Length | 3mm |
| Termination | Solder |
| Voltage Rating (AC) | 50V |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 292207-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.