
USB 2.0 Type B receptacle connector, right-angle, through-hole mount, featuring 4 positions and 4 contacts. This shielded connector system offers a 1A current rating, gold-plated copper alloy contacts, and a 2.5mm pitch. Designed for cable-to-board applications, it operates within a temperature range of -67°C to 185°C and meets UL and RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 292304-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 15.71mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Length | 12.04mm |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mode | Singlemode |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| PCB Thickness | 1.57mm |
| Pitch | 2.5mm |
| Plating | Bright, Tin |
| Plating Thickness | 0.76um |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 0.1185inch |
| Termination | Through Hole |
| USB Standard | USB 2.0 |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 292304-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
