
TE Connectivity 293234-3 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 19 |
| Product Depth (mm) | 44.6 |
| Product Height (mm) | 10 |
| Type | Splitter |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536698000 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 293234-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.