Connector Accessories Wall Outlet Assembly Straight White
Sign in to ask questions about the TE Connectivity 293285-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 293285-1 technical specifications.
| Body Orientation | Straight |
| Type | Wall Outlet Assembly |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536698000 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 293285-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.