Conn Power F 2 POS Solder ST Thru-Hole 2 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Gender | F |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |