
This fully insulated splicing connector features a 2-position, 4-wire entry design with IDC termination. Constructed with a bronze body and copper alloy/bronze contacts plated in tin, it offers a 2.5A current rating and 230V voltage rating. The PC insulation material ensures durability, operating within a temperature range of -40°C to 85°C. This RoHS compliant component is sealable and designed for 18AWG wire.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 293545-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Bronze |
| Color | Blue, Clear, Green |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin |
| Current Rating | 2.5A |
| Depth | 11.4mm |
| Diameter | 15mm |
| ELV | Compliant |
| Height | 15mm |
| Insulation | Fully Insulated |
| Insulation Material | PC |
| Lead Free | Lead Free |
| Length | 36.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Number of Wire Entries | 4 |
| Package Quantity | 15 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | CoolSplice |
| Terminal Material | Bronze |
| Termination | IDC |
| Voltage Rating | 230V |
| Width | 11.4mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 293545-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
