
2-position, straight receptacle connector with a 6A current rating and 125V voltage rating. Features a white housing, 19mm length, 19mm width, 44.5mm depth, and 10mm height. Designed for free-hanging mounting and crimp termination, operating within a temperature range of -40°C to 120°C. This RoHS compliant component is supplied in bulk packaging.
Sign in to ask questions about the TE Connectivity 293650-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 293650-1 technical specifications.
| Color | White |
| Current Rating | 6A |
| Depth | 44.5mm |
| ELV | Compliant |
| Gender | Receptacle |
| Height | 10mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 19mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Preloaded | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | NECTOR S |
| Termination | Crimp |
| Voltage Rating | 125V |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 293650-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.