
2-position, 1-row right-angle PCB connector assembly with a 4.2mm pitch. Features tin contact plating, a 7A current rating, and a 42V voltage rating. Designed for through-hole mounting with a solder termination. Operating temperature range from -40°C to 120°C. White housing color.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 293652-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Plating | Tin |
| Current Rating | 7A |
| Depth | 26.4mm |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | White |
| Lead Free | Contains Lead |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 42V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | NECTOR S |
| Termination | Solder |
| Voltage Rating | 42V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 293652-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
