
2-position, 1-row power connector with 4.2mm pitch. Features straight, through-hole mounting and solder termination. Rated for 6A current and 125V voltage. Operates within a temperature range of -40°C to 120°C. Tin contact plating and white housing color.
Sign in to ask questions about the TE Connectivity 293653-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 293653-1 technical specifications.
| Color | White |
| Contact Plating | Tin |
| Current Rating | 6A |
| Depth | 10mm |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | White |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | NECTOR S |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 293653-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
