
2-position, 1-port power connector with straight, through-hole mounting and a 4.2mm pitch. Features tin contact plating, a white housing, and a 125V AC voltage rating. Operates within a temperature range of -40°C to 120°C. Compliant with RoHS and ELV standards.
TE Connectivity 293653-2 technical specifications.
| Color | White |
| Contact Plating | Tin |
| Depth | 10mm |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | White |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | NECTOR S |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 293653-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
