Right-angle PCB assembly connector, featuring a 2-position, 1-row configuration with a 4.2mm pitch. Socket contact type, constructed from copper alloy and bronze with tin plating, supports a 6A current rating and 125V AC voltage rating. Through-hole mounting and solder termination facilitate integration. Operating temperature range spans -40°C to 120°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 293654-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin |
| Contact Type | Socket |
| Current Rating | 6A |
| Depth | 21.9mm |
| ELV | Compliant |
| Gender | Male |
| Height | 9.9mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 21.9mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 4.2mm |
| Preloaded | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | NECTOR S |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 293654-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
