
2-position, right-angle power connector with a 4.2mm pitch, designed for through-hole mounting. Features copper alloy and bronze contacts with tin plating, rated for 6A current and 125V AC. This male connector has a single port and a solder termination, housed in white. Operating temperature range is -40°C to 120°C, with RoHS and ELV compliance.
Sign in to ask questions about the TE Connectivity 293654-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 293654-2 technical specifications.
| Color | White |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin |
| Contact Type | Socket |
| Current Rating | 6A |
| Depth | 21.9mm |
| ELV | Compliant |
| Gender | Male |
| Height | 9.9mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 21.9mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 4.2mm |
| Preloaded | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | NECTOR S |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 293654-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
