2-position, 1-port straight power connector with a 3.7mm pitch. Features copper alloy and bronze contacts with tin plating, a 42V DC voltage rating, and a maximum operating temperature of 120°C. Designed for through-hole mounting with solder termination and a white housing. Compliant with RoHS and VDE standards.
TE Connectivity 293655-5 technical specifications.
| Color | White |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin |
| Depth | 7.2mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | White |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 42V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 3.7mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | NECTOR S |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 42V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 293655-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.