
3-position, 1-port straight mains power connector with a 2A current rating and 250V AC maximum voltage rating. Features Faston termination, panel/flanges mounting, and includes a fuse. Compliant with ELV and RoHS standards, this module-style connector operates between -10°C and 40°C with a leakage current of 250uA.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current | 2A |
| Current Rating | 2A |
| Depth | 56.66mm |
| ELV | Compliant |
| Fuse | Yes |
| Lead Free | Lead Free |
| Leakage Current | 250uA |
| Length | 50.29mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L, Corcom |
| Termination | Faston |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
