
Mains power connector featuring a straight, snap-in module design with 3 positions and 3 contacts. Rated for 2A maximum current and 250V AC maximum voltage, with a typical operating voltage of 120V AC. Includes an integrated fuse and quick connect termination. Operates within a temperature range of -10°C to 40°C, with a leakage current of 250µA. Compliant with ELV and RoHS standards, suitable for panel thicknesses up to 3.2mm.
TE Connectivity 2EDL1SCM technical specifications.
| Package/Case | Module |
| Current | 2A |
| Current Rating | 2A |
| ELV | Compliant |
| Fuse | Yes |
| Lead Free | Lead Free |
| Leakage Current | 250uA |
| Max Current Rating | 2A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Bulk |
| Panel Thickness | 3.2mm |
| RoHS Compliant | Yes |
| Series | L, Corcom |
| Termination | Quick Connect |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
No datasheet is available for this part.