2A, 250VAC, MALE, MAINS POWER CONNECTOR
TE Connectivity 2EDL1SM technical specifications.
| Package/Case | Module |
| Current Rating | 2A |
| Fuse | Yes |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Operating Frequency | 50 to 30000 KHz |
| Orientation | Straight |
| Package Quantity | 16 |
| RoHS Compliant | Yes |
| Series | L |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.