
CURRENT TRANSFORMER; Turns Ratio:100:5; Input Current:100A; Frequency Min:50Hz; Frequency Max:400Hz; Transformer Mounting:Panel; Product Range:-; Current Ratio:100:5 A; Features:1.13; Output Current:5A; Power Rating:2VA ;RoHS Compliant: NA
TE Connectivity 2SFT-101 technical specifications.
| Package/Case | 100 |
| Current Rating | 100A |
| Input Current | 100A |
| Mount | Panel |
| Output Current | 5A |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2SFT-101 to view detailed technical specifications.
No datasheet is available for this part.
