
This 5-row hard metric through hole connector features 110 contacts with a terminal pitch of 2mm and a straight body orientation. It is designed for press fit termination and has a product length of 49.95mm. The connector is suitable for use in applications where a high level of reliability and durability are required.
Sign in to ask questions about the TE Connectivity 3-100147-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-100147-0 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 5 |
| Product Length (mm) | 49.95 |
| Type | Hard Metric |
| Gender | F |
| Number of Contacts | 110 |
| Termination Method | Press Fit |
| Cage Code | SRP33 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 3-100147-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.