This 66-contact rectangular connector features gold contact plating and a 2.54mm pitch. It is available in bulk packaging and is suitable for through-hole mounting. The connector is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the TE Connectivity 3-103783-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-103783-3 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 66 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 3-103783-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.