
The EMV HTS backshell is an aluminum component with a grey color, compliant with ELV regulations. It measures 0.866inch in height, 2.89inch in length, and 1.26inch in width. The backshell operates within a temperature range of -40°C to 80°C and is available in packs of 10. It is RoHS compliant and features an IP68 rating, making it suitable for use in harsh environments.
TE Connectivity 3-1102703-5 technical specifications.
| Package/Case | Aluminum |
| Color | Grey |
| ELV | Compliant |
| Height | 0.866inch |
| Housing Color | Grey |
| Length | 2.89inch |
| Material | Aluminium |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | EMV, HTS |
| Width | 1.26inch |
| RoHS | Compliant |
No datasheet is available for this part.