The HTS EMV Aluminum Backshell is a metal backshell with a grey color, compliant with ELV regulations, and made from aluminum material. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The backshell is lead-free and packaged in a box with 5 units per package. It is designed for use with connectors and interconnects, and is suitable for applications where a metal backshell is required.
TE Connectivity 3-1102760-5 technical specifications.
| Package/Case | Aluminum |
| Color | Grey |
| ELV | Compliant |
| Height | 0.866inch |
| Lead Free | Lead Free |
| Length | 156mm |
| Material | Aluminium |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Base |
| Package Quantity | 5 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | HTS EMV |
| Width | 56mm |
| RoHS | Compliant |
No datasheet is available for this part.