Cable Accessories for Fitting Brass Nickel Box
TE Connectivity 3-1102770-2 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| ELV | Compliant |
| Lead Free | Lead Free |
| Material | Metal |
| Package Quantity | 5 |
| Packaging | Box |
| Radiation Hardening | No |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HTS |
| Wire/Cable Diameter | 0.984inch |
| RoHS | Compliant |
No datasheet is available for this part.