
Three-position, straight, female wire housing for wire-to-board connector systems. Features a 3.69mm pitch and 0.156-inch centerline spacing, accepting 22AWG wire with an insulation diameter up to 0.118 inches. Rated for 8A contact current and 250V AC maximum voltage, operating between -25°C and 105°C. Constructed from blue nylon with UL94 V-0 flammability rating, this cable mount housing offers mating retention and is supplied in a bag of 2500 units.
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Connector System | Wire-to-Board |
| Contact Current Rating | 8A |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.413inch |
| Housing Color | Blue |
| Insulation Diameter | 0.118inch |
| Lead Free | Not Applicable |
| Length | 0.465inch |
| Material | Nylon |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Bag |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Strain Relief | No (Without) |
| Width | 0.524inch |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |