22-position, 2-row male header for signal applications, featuring a 2.54mm pitch and right-angle orientation for board-to-board connectivity. This component offers tin contact plating, a solder termination method, and is designed for PCB mounting with alignment and retention features. Operating within a temperature range of -40°C to 130°C, it is UL94 HB flammability rated and RoHS compliant.
Sign in to ask questions about the TE Connectivity 3-1355091-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-1355091-2 technical specifications.
| Circuit Application | Signal |
| Color | Blue |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Length | 2.209inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Number of Signal Positions | 20 |
| Number of Terminals/Pins | 22 |
| Orientation | Right Angle |
| Package Quantity | 96 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Thickness | 0.063inch |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Tab Thickness | 0.024inch |
| Tab Width | 0.025inch |
| Termination | Solder |
| Width | 37mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1355091-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.