The Micro Quadlok connector is a 94-position, 4-row combination connector with a female socket contact type and black housing. It is compliant with ELV and RoHS regulations. The connector features a flammability rating of UL94 HB and is suitable for free-hanging or cable mounting. It is available in bulk packaging with 108 pieces per package.
TE Connectivity 3-1355136-3 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Housing Color | Black |
| Mount | Free Hanging, Cable |
| Number of Contacts | 94 |
| Number of Positions | 94 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 108 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Micro Quadlok |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1355136-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
