Conn RJ-45 F 8 POS IDT ST Panel Mount 8 Terminal 1 Port Poly Bag Cat 6
Checking distributor stock and pricing after the page loads.
TE Connectivity 3-1375187-0 technical specifications.
| Color | Violet |
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Exterior Housing Material | PC |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Violet |
| Interior Housing Material | PC |
| Keyed | No |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SL 110Connect |
| Shielding | Unshielded |
| Termination | IDT |
| RoHS | Compliant |
No datasheet is available for this part.