This 6-position connector features a PC housing with a gold plating thickness of 1.27um. It is compliant with ELV and RoHS regulations. The connector is packaged in a bag with 25 units per package. The housing color is violet and the flammability rating is UL94 V-0.
TE Connectivity 3-1375192-0 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Exterior Housing Material | PC |
| Flammability Rating | UL94 V-0 |
| Housing Color | Violet |
| Keyed | No |
| Number of Positions | 6 |
| Package Quantity | 25 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Series | SL 110Connect |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1375192-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.