The 3-1375280-1 power strip is a product from TE Connectivity, manufactured under the AMP Brand. It is categorized as a power strip and does not have specific dimensions. The part is compliant with RoHS regulations. However, the operating temperature range and mounting details are not specified.
TE Connectivity 3-1375280-1 technical specifications.
| Category | Power Strip |
| Dimension | N/A |
| Manufacturer | TE Connectivity / AMP Brand |
| Family | 3-1375280-1 |
| Mounting | N/A |
| Operating Temperature | N/A |
| Part No | 3-1375280-1 |
| RoHS | Yes |
| Supplier_Package | N/A |
| Packaging | N/A |
| Pin_Count | N/A |
| RoHS | Compliant |
No datasheet is available for this part.