
6-position, 2-row male power connector with a 5mm pitch, designed for wire-to-board applications. Features a 10A current rating and 300V AC voltage rating, with tin-plated copper alloy contacts. This vertical, through-hole mounted connector utilizes solder termination and a yellow nylon housing. Compliant with CSA and RoHS standards, it operates within a temperature range of -22°C to 221°C and has a flammability rating of UL94 V-0.
Sign in to ask questions about the TE Connectivity 3-1376387-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-1376387-4 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Yellow |
| Connector System | Wire-to-Board |
| Contact Current Rating | 10A |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.248inch |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| Current Rating | 10A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.55inch |
| Housing Color | Yellow |
| Insulation Color | Yellow |
| Insulation Material | Nylon |
| Length | 0.653inch |
| Mated Stacking Heights | 19.4mm |
| Material | Nylon |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Power Positions | 6 |
| Number of Rows | 2 |
| Operating Supply Voltage | 300V |
| Package Quantity | 100 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 5mm |
| Plating | Tin |
| Plating Thickness | 39.36um |
| RoHS Compliant | Yes |
| Row Spacing | 0.244mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Power Key |
| Termination | Press-Fit |
| Voltage Rating (AC) | 300V |
| Width | 0.555inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1376387-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.