0.25/0.40. EFI ECU CONNECTOR 135 POSITION CAP HOUSING
TE Connectivity 3-1376430-0 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 135 |
| Contact Gender | MALE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.