This component is a product of TE Connectivity / AMP Brand, with no specified agency approvals, input voltage, load current, load voltage, or operating temperature. It is compliant with RoHS regulations and has a mounting type of N/A.
TE Connectivity 3-1393028-2 technical specifications.
| Agency Approvals | N/A |
| I/O Isolation Voltage | N/A |
| Manufacturer | TE Connectivity / AMP Brand |
| Maximum Input Voltage | N/A |
| Maximum Load Current | N/A |
| Maximum Load Voltage | N/A |
| Part No | 3-1393028-2 |
| RoHS | Yes |
| Mounting | N/A |
| Typical Input Voltage | N/A |
| Technology | N/A |
| Operating Temperature | N/A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1393028-2 to view detailed technical specifications.
No datasheet is available for this part.