RELAY GEN PURPOSE 5PDT 10A 120V
Sign in to ask questions about the TE Connectivity 3-1393100-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-1393100-4 technical specifications.
| Actuating System | AC |
| Coil Current | 68mA |
| Coil Power | 8.2W |
| Coil Resistance | 700R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 120V |
| Current Rating | 10A |
| Depth | 45.24mm |
| ELV | Non-Compliant |
| Height | 3.559inch |
| Lead Free | Not Applicable |
| Length | 61.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Panel |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Package Quantity | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | KBP |
| Termination | Solder |
| Throw Configuration | 5PDT |
| Weight | 10.794oz |
| Width | 1.779inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1393100-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.