This general purpose relay has a contact current rating of 16A and a contact voltage rating of 400V AC. The coil power is 1.95W and operates at 24V AC. The relay is a non-latching type with a coil resistance of 86 ohms. It has a maximum operating temperature range of -40°C to 60°C and is RoHS compliant.
TE Connectivity 3-1393146-0 technical specifications.
| Actuating System | AC |
| Coil Power | 1.95W |
| Coil Resistance | 86R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 400V |
| Height | 48.5mm |
| Length | 1.515inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Brackets |
| Package Quantity | 100 |
| Packaging | Carton |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | RM, SCHRACK |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 2.859oz |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1393146-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.