
This general purpose relay is rated for 400V AC and 15A. It has a non-latching coil with a resistance of 2.304kΩ and a power consumption of 250mW. The relay is available in a through hole PCB mount package and has a switching current of 10A. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
TE Connectivity 3-1393239-9 technical specifications.
| Application(s) | POWER |
| Coil Current | 10.4mA |
| Coil Power | 250mW |
| Coil Resistance | 2.304kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Agni90/10 |
| Depth | 12.7mm |
| Length | 29mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | Yes |
| Series | RT1, SCHRACK |
| Switching Current | 10A |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1393239-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
