
The 3-1393479-8 is a 9-contact right-angle D-subminiature connector from TE Connectivity with gold-plated contacts and a through-hole mount. It has a shell size of A and a pitch of 2.74mm. The connector is RoHS compliant and available in a package quantity of 100. The AMPLIMITE HD-20 series is designed for high-density applications.
TE Connectivity 3-1393479-8 technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Female |
| Length | 31.19mm |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Pitch | 2.74mm |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20 |
| Shell Size | A |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1393479-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.