
Female D-Subminiature connector with 15 positions and 2 rows, featuring a right-angle, through-hole mounting orientation for PCB applications. Contacts are copper alloy with gold and tin plating, designed for signal transmission. The grey PBT dielectric and steel shell contribute to a UL94 V-0 flammability rating. This connector includes mating connector lock and PCB mount retention, with a 2.74mm pitch and 0.126-inch contact post length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 3-1393480-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.126inch |
| Contact Type | Signal |
| Dielectric Material | PBT |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Mating Connector Lock | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Box |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Pitch | 2.74mm |
| Plating | Tin |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1393480-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.