
9-position, 2-row female D-Subminiature connector with straight, solder termination. Features gold and tin plated bronze signal contacts, a grey PBT dielectric, and a steel shell. Operates from -55°C to 125°C, with a 2.74mm pitch and 17mm depth. Compliant with ELV and RoHS standards, UL94 V-0 flammability rating, and includes mating connector lock.
TE Connectivity 3-1393483-8 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Depth | 17mm |
| Dielectric Material | PBT |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 30.1mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.74mm |
| Plating | Tin |
| Plating Thickness | 0.08um |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shell Size | 1 |
| Termination | Solder |
| Width | 12.93mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1393483-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
