
37-position, 2-row right-angle D-Subminiature receptacle with IDC termination. Features a metal shielded housing, female contacts with gold plating for signal applications, and a 1A current rating. This free-hanging, cable-mount connector has a 2.76mm pitch and a shell size of 4, with overall dimensions of 69.7mm length, 23.3mm width, and 12.93mm depth. It is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 3-1393486-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 12.93mm |
| Features | Shielded |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 69.7mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Bulk |
| Pitch | 2.76mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shell Size | 4 |
| Termination | IDC |
| Width | 23.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1393486-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.