TE Connectivity 3-1393561-4 technical specifications.
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 4mm |
| Package Quantity | 500 |
| Packaging | Bag |
| Series | AMPLIMITE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1393561-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.