Conn DIN 41612 F 96 POS 2.54mm Solder RA Thru-Hole
TE Connectivity 3-1393640-9 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 96 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.