
96-position, 3-row female header for board-to-board signal applications. Features gold-plated bronze contacts, 2.54mm pitch, and straight, through-hole mounting orientation. Rated for 250V AC and 1.5A current, with a maximum operating temperature of 125°C. Constructed with a grey PBT insulation material and a UL94 V-0 flammability rating. Includes mating alignment and PCB mount retention.
TE Connectivity 3-1393641-1 technical specifications.
| Circuit Application | Signal |
| Connector System | Board-to-Board |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 0.177inch |
| Current Rating | 1.5A |
| Depth | 10.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 10.6mm |
| Housing Color | Grey |
| Insulation Material | PBT |
| Lead Length | 4.4958mm |
| Length | 95mm |
| Make First / Break Last | No |
| Material | Polyester |
| Mating Alignment | Yes (With) |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 32 |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Number of Signal Positions | 96 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.39mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Series | Eurocard |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1393641-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.