48-contact male straight two-part Eurocard connector with a 2.54mm pitch. Features copper alloy contacts with gold plating, a 45mm contact post length, and a 2A current rating. Operates within a -55°C to 125°C temperature range and supports up to 250V AC. Through-hole mount with a vertical PCB orientation, housed in grey PBT insulation with a UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 3-1393659-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-1393659-9 technical specifications.
| Contact Material | Copper Alloy, Nickel, Gold |
| Contact Plating | Gold |
| Contact Post Length | 4.5mm |
| Current Rating | 2A |
| Depth | 11.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 55mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Power Positions | 2 |
| Number of Rows | 3 |
| Number of Signal Positions | 48 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Series | Eurocard |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1393659-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
