
This right angle RF connector features a gold plated body and center contact, with a copper contact material. It has a 50R impedance and a maximum frequency of 10GHz. The connector is designed for bulkhead mounting and is available in a package quantity of 100. It is RoHS compliant and suitable for use in general applications.
TE Connectivity 3-1393670-9 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 19.5mm |
| Max Frequency | 10GHz |
| Mount | Bulkhead |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 1.0/2.3 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.