
This DC relay from TE Connectivity features a non-latching coil type with a voltage rating of 15V and a current rating of 7.5mA. The relay has a contact current rating of 2A and a contact voltage rating of 24V. It operates within a temperature range of -40°C to 85°C and is compliant with ELV and RoHS regulations. The relay is available in a through-hole package with a PCB termination and a SPDT, DPST throw configuration.
Sign in to ask questions about the TE Connectivity 3-1393763-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-1393763-3 technical specifications.
| Actuating System | DC |
| Coil Current | 7.5mA |
| Coil Power | 50mW |
| Coil Resistance | 2kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 15V |
| Contact Current Rating | 2A |
| Contact Material | Gold |
| Contact Plating | Ruthenium |
| Contact Voltage Rating (DC) | 24V |
| ELV | Compliant |
| Height | 0.295inch |
| Length | 0.76inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 0.75ms |
| Package Quantity | 1250 |
| Packaging | Rail/Tube |
| Power Consumption | 288mW |
| Relay Type | Relay |
| Release Time | 0.15ms |
| Resistance | 2000R |
| RoHS Compliant | Yes |
| Series | V23100-V4, AXICOM |
| Termination | PCB |
| Throw Configuration | SPDT, DPST |
| Weight | 1.8g |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1393763-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.