The TE Connectivity V23026 relay is a dual coil latching relay with a DIP package. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The relay is rated for a maximum voltage of 125V DC and 150V AC, and has a maximum current rating of 1A. It has a power consumption of 96mW and a switching current of 1A. The relay is RoHS compliant and has an IP67 rating.
Sign in to ask questions about the TE Connectivity 3-1393774-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-1393774-5 technical specifications.
| Package/Case | DIP |
| Coil Current | 8mA |
| Coil Power | 96mW |
| Coil Resistance | 1.5kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold |
| Depth | 7.6mm |
| Height | 6.9mm |
| Insertion Loss | 0.12dB |
| Length | 13mm |
| Life (Hours) | 1000000000Hour |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, PCB |
| Operate Time | 2ms |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Consumption | 96mW |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | V23026, AXICOM |
| Switching Current | 1A |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1393774-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
