This surface mount SPDT switch features a 12V coil and a maximum current rating of 1A. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The switch has a maximum voltage rating of 125V DC and 150V AC.
TE Connectivity 3-1393774-8 technical specifications.
| Coil Current | 6.67mA |
| Coil Resistance | 1.8kR |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.