The 3-1393774-9 relay from TE Connectivity is a single-pole, double-throw (SPDT) device with a contact current rating of 1A and a coil voltage of 24V DC. It has a coil resistance of 4.5kΩ and a coil current of 5.33mA. The relay is packaged in a surface-mount device (SMD/SMT) package with a gull wing termination and is RoHS compliant. It operates within a temperature range of -40°C to 85°C and has an operate time of 2ms.
TE Connectivity 3-1393774-9 technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 5.33mA |
| Coil Resistance | 4.5kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold |
| Depth | 10.9mm |
| Length | 13.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 2ms |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.