High-performance safety relay featuring a 3PST-NO/3PST-NC throw configuration. This electromechanical relay offers a 8A contact current rating with a 250V AC contact voltage rating and a 400V AC maximum voltage rating. It operates with a 21V DC coil voltage, 1.5W coil power, and 368 Ohms coil resistance, drawing 57.065A coil current. Designed for through-hole PCB mounting, this lead-free, RoHS compliant component operates within a -25°C to 70°C temperature range.
TE Connectivity 3-1415018-1 technical specifications.
| Coil Current | 57.065A |
| Coil Power | 1.5W |
| Coil Resistance | 368R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 21V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 250V |
| ELV | Compliant |
| Height | 16.5mm |
| Lead Free | Lead Free |
| Length | 55mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Relay Type | Safety RELAY |
| RoHS Compliant | Yes |
| Series | SR6, SCHRACK |
| Termination | PCB |
| Throw Configuration | 3PST, 6PST |
| Weight | 30g |
| Width | 16.51mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1415018-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.