
Automotive wire-to-wire connector housing, featuring a straight, cable mount orientation and a 2-position, 1-row configuration. This female connector system utilizes crimp termination and boasts a PBT body material with a UL94 V-0 flammability rating. Operating within a -40°C to 140°C temperature range, it offers IP67 sealing and is RoHS and ELV compliant. The housing color is black, with a pitch of 0.157 inches and a mating tab width of 0.063 inches.
TE Connectivity 3-1418448-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 30.75mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 36mm |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 700 |
| Packaging | Carton |
| Pitch | 0.157inch |
| Polarized | Yes |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 0.728inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1418448-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.